



CSTNR7M37GH5L000R0 | |
|---|---|
DigiKey Part Number | 490-18278-2-ND - Tape & Reel (TR) 490-18278-1-ND - Cut Tape (CT) 490-18278-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSTNR7M37GH5L000R0 |
Description | CERAMIC RES 7.3700MHZ 39PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7.37 MHz Ceramic Resonator Built in Capacitor 39 pF ±0.11% -20°C ~ 85°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CSTNR7M37GH5L000R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 7.37 MHz | |
Frequency Stability | ±0.11% | |
Frequency Tolerance | ±0.07% | |
Features | Built in Capacitor | |
Capacitance | 39 pF | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Non-Standard | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height | 0.047" (1.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.57000 | $4.57 |
| 10 | $4.00600 | $40.06 |
| 25 | $3.78560 | $94.64 |
| 50 | $3.62900 | $181.45 |
| 100 | $3.47880 | $347.88 |
| 250 | $3.28984 | $822.46 |
| 500 | $3.15374 | $1,576.87 |
| 1,000 | $3.02330 | $3,023.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.88411 | $8,652.33 |
| 6,000 | $2.76490 | $16,589.40 |
| 9,000 | $2.69750 | $24,277.50 |
| 15,000 | $2.61496 | $39,224.40 |
| 21,000 | $2.56199 | $53,801.79 |
| 30,000 | $2.50706 | $75,211.80 |



