
CSTLS24M0X51-B0 | |
|---|---|
DigiKey Part Number | 490-CSTLS24M0X51-B0-ND |
Manufacturer | |
Manufacturer Product Number | CSTLS24M0X51-B0 |
Description | 24.0MHZ CERAMIC RESONATOR (CERAL |
Customer Reference | |
Detailed Description | 24 MHz Ceramic Resonator Built in Capacitor 5 pF ±0.2% 50 Ohms -20°C ~ 80°C Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CSTLS24M0X51-B0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Ceramic | |
Frequency | 24 MHz | |
Frequency Stability | ±0.2% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 5 pF | |
Impedance | 50 Ohms | |
Operating Temperature | -20°C ~ 80°C | |
Mounting Type | Through Hole | |
Package / Case | Radial - 3 Lead, 2.50mm Pitch | |
Size / Dimension | 0.217" L x 0.138" W (5.50mm x 3.50mm) | |
Height | 0.276" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.51000 | $3.51 |
| 10 | $3.03500 | $30.35 |
| 25 | $2.87160 | $71.79 |
| 50 | $2.75440 | $137.72 |
| 100 | $2.64010 | $264.01 |
| 250 | $2.49716 | $624.29 |
| 500 | $2.39370 | $1,196.85 |
| 1,000 | $2.29466 | $2,294.66 |
| 2,500 | $2.17000 | $5,425.00 |



