



CSTLS16M0X55Z-A0 | |
|---|---|
DigiKey Part Number | 490-6001-1-ND - Cut Tape (CT) 490-6001-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CSTLS16M0X55Z-A0 |
Description | CERAMIC RES 16.0000MHZ 30PF T/H |
Customer Reference | |
Detailed Description | 16 MHz Ceramic Resonator Built in Capacitor 30 pF ±0.2% 50 Ohms -20°C ~ 80°C Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Type | Ceramic | |
Frequency | 16 MHz | |
Frequency Stability | ±0.2% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 30 pF | |
Impedance | 50 Ohms | |
Operating Temperature | -20°C ~ 80°C | |
Mounting Type | Through Hole | |
Package / Case | Radial - 3 Lead, 2.50mm Pitch | |
Size / Dimension | 0.217" L x 0.118" W (5.50mm x 3.00mm) | |
Height | 0.256" (6.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.69000 | $2.69 |
| 10 | $2.34100 | $23.41 |
| 25 | $2.21600 | $55.40 |
| 50 | $2.12440 | $106.22 |
| 100 | $2.03640 | $203.64 |
| 250 | $1.92604 | $481.51 |
| 500 | $1.84644 | $923.22 |
| 1,000 | $1.76999 | $1,769.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.73071 | $3,461.42 |
| 4,000 | $1.65909 | $6,636.36 |
| 6,000 | $1.61861 | $9,711.66 |
| 10,000 | $1.56901 | $15,690.10 |
| 14,000 | $1.53718 | $21,520.52 |
| 20,000 | $1.50416 | $30,083.20 |
| 24,000 | $1.48757 | $35,701.68 |
| 48,000 | $1.42613 | $68,454.24 |
| 50,000 | $1.42260 | $71,130.00 |



