
BLM41PG750SN1L | |
|---|---|
DigiKey Part Number | 490-4013-2-ND - Tape & Reel (TR) 490-4013-1-ND - Cut Tape (CT) 490-4013-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM41PG750SN1L |
Description | FERRITE BEAD 75 OHM 1806 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1806 (4516 Metric) 3.5A 15mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM41PG750SN1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 75 Ohms @ 100 MHz | |
Current Rating (Max) | 3.5A | |
DC Resistance (DCR) (Max) | 15mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1806 (4516 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.071" (1.80mm) | |
Size / Dimension | 0.177" L x 0.063" W (4.50mm x 1.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.26000 | $3.26 |
| 10 | $2.27600 | $22.76 |
| 25 | $1.96800 | $49.20 |
| 50 | $1.75740 | $87.87 |
| 100 | $1.56320 | $156.32 |
| 250 | $1.32852 | $332.13 |
| 500 | $1.16650 | $583.25 |
| 1,000 | $1.06101 | $1,061.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.86682 | $2,167.05 |









