
BLM31PG500SZ1L | |
|---|---|
DigiKey Part Number | 490-14401-2-ND - Tape & Reel (TR) 490-14401-1-ND - Cut Tape (CT) 490-14401-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM31PG500SZ1L |
Description | FERRITE BEAD 50 OHM 1206 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 3.5A 15mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM31PG500SZ1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 50 Ohms @ 100 MHz | |
Current Rating (Max) | 3.5A | |
DC Resistance (DCR) (Max) | 15mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.77000 | $2.77 |
| 10 | $1.93400 | $19.34 |
| 25 | $1.67720 | $41.93 |
| 50 | $1.49800 | $74.90 |
| 100 | $1.33390 | $133.39 |
| 250 | $1.13664 | $284.16 |
| 500 | $0.99990 | $499.95 |
| 1,000 | $0.87296 | $872.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.70163 | $2,104.89 |

