Chip Ferrite Bead Black Field
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM21BB050SZ1D

DigiKey Part Number
490-14400-2-ND - Tape & Reel (TR)
490-14400-1-ND - Cut Tape (CT)
490-14400-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM21BB050SZ1D
Description
FERRITE BEAD 5 OHM 0805 1LN
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
5 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 1A 20mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM21BB050SZ1D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
5 Ohms @ 100 MHz
Current Rating (Max)
1A
DC Resistance (DCR) (Max)
20mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.041" (1.05mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 773
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.39000$1.39
10$0.95500$9.55
25$0.82560$20.64
50$0.73920$36.96
100$0.66170$66.17
250$0.56752$141.88
500$0.50256$251.28
1,000$0.44235$442.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.33462$1,338.48
8,000$0.30594$2,447.52
Manufacturers Standard Package