Chip Ferrite Bead Black Field
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM21AG601SZ1D

DigiKey Part Number
490-16270-2-ND - Tape & Reel (TR)
490-16270-1-ND - Cut Tape (CT)
490-16270-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM21AG601SZ1D
Description
FERRITE BEAD 600 OHM 0805 1LN
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 700mA 210mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM21AG601SZ1D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
600 Ohms @ 100 MHz
Current Rating (Max)
700mA
DC Resistance (DCR) (Max)
210mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.041" (1.05mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27,494
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.47000$1.47
10$1.04400$10.44
25$0.91040$22.76
50$0.81420$40.71
100$0.72860$72.86
250$0.62396$155.99
500$0.55234$276.17
1,000$0.48568$485.68
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.36630$1,465.20
8,000$0.34266$2,741.28
Manufacturers Standard Package