
BLM18TG121TN1D | |
---|---|
DigiKey Part Number | 490-11036-2-ND - Tape & Reel (TR) 490-11036-1-ND - Cut Tape (CT) 490-11036-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18TG121TN1D |
Description | FERRITE BEAD 120 OHM 0603 1LN |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 200mA 250mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18TG121TN1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 250mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.028" (0.70mm) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.38700 | $3.87 |
25 | $0.33240 | $8.31 |
50 | $0.29960 | $14.98 |
100 | $0.26840 | $26.84 |
250 | $0.23180 | $57.95 |
500 | $0.20678 | $103.39 |
1,000 | $0.18349 | $183.49 |
5,000 | $0.13594 | $679.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.11780 | $1,178.00 |
20,000 | $0.10599 | $2,119.80 |