Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM18KG102BH1D

DigiKey Part Number
490-BLM18KG102BH1DTR-ND - Tape & Reel (TR)
490-BLM18KG102BH1DCT-ND - Cut Tape (CT)
490-BLM18KG102BH1DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM18KG102BH1D
Description
FERRITE BEAD 1 KOHM 0603 1LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 kOhms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 800mA 200mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM18KG102BH1D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
1 kOhms @ 100 MHz
Current Rating (Max)
800mA
DC Resistance (DCR) (Max)
200mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.60500$6.05
25$0.52280$13.07
50$0.46900$23.45
100$0.42070$42.07
250$0.36204$90.51
500$0.32170$160.85
1,000$0.28444$284.44
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.22212$888.48
8,000$0.19158$1,532.64
12,000$0.18380$2,205.60
Manufacturers Standard Package