
BLM18HD601SH1D | |
---|---|
DigiKey Part Number | 490-17713-2-ND - Tape & Reel (TR) 490-17713-1-ND - Cut Tape (CT) 490-17713-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18HD601SH1D |
Description | FERRITE BEAD 600 OHM 0603 1LN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Differential Mode - Single Ferrite Bead 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | BLM18HD601SH1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Differential Mode - Single | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
10 | $1.10000 | $11.00 |
25 | $0.95240 | $23.81 |
50 | $0.85400 | $42.70 |
100 | $0.76200 | $76.20 |
250 | $0.65328 | $163.32 |
500 | $0.57772 | $288.86 |
1,000 | $0.50793 | $507.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.38257 | $1,530.28 |
8,000 | $0.36128 | $2,890.24 |