
BLM15PX331BH1D | |
|---|---|
DigiKey Part Number | 490-BLM15PX331BH1DTR-ND - Tape & Reel (TR) 490-BLM15PX331BH1DCT-ND - Cut Tape (CT) 490-BLM15PX331BH1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM15PX331BH1D |
Description | FERRITE BEAD 330 OHM 0402 1LN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0402 (1005 Metric) 1.2A 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM15PX331BH1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 330 Ohms @ 100 MHz | |
Current Rating (Max) | 1.2A | |
DC Resistance (DCR) (Max) | 150mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.94000 | $2.94 |
| 10 | $2.06400 | $20.64 |
| 25 | $1.78840 | $44.71 |
| 50 | $1.59740 | $79.87 |
| 100 | $1.42200 | $142.20 |
| 250 | $1.21072 | $302.68 |
| 500 | $1.06404 | $532.02 |
| 1,000 | $0.94867 | $948.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.77506 | $7,750.60 |


