
BLM03BB750SN1D | |
|---|---|
DigiKey Part Number | 490-5169-2-ND - Tape & Reel (TR) 490-5169-1-ND - Cut Tape (CT) 490-5169-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM03BB750SN1D |
Description | FERRITE BEAD 75 OHM 0201 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 200mA 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | BLM03BB750SN1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 75 Ohms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 1Ohm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.013" (0.33mm) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.20400 | $2.04 |
| 25 | $0.17640 | $4.41 |
| 50 | $0.16000 | $8.00 |
| 100 | $0.14360 | $14.36 |
| 250 | $0.12432 | $31.08 |
| 500 | $0.11112 | $55.56 |
| 1,000 | $0.09913 | $99.13 |
| 5,000 | $0.07445 | $372.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.05993 | $898.95 |
| 30,000 | $0.05158 | $1,547.40 |
| 45,000 | $0.05099 | $2,294.55 |

