Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM02PX600SN1D

DigiKey Part Number
490-14881-2-ND - Tape & Reel (TR)
490-14881-1-ND - Cut Tape (CT)
490-14881-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM02PX600SN1D
Description
FERRITE BEAD 60 OHM 01005 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
60 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 01005 (0402 Metric) 500mA 250mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM02PX600SN1D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
60 Ohms @ 100 MHz
Current Rating (Max)
500mA
DC Resistance (DCR) (Max)
250mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
01005 (0402 Metric)
Mounting Type
Surface Mount
Height (Max)
0.009" (0.22mm)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,849
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.40000$1.40
10$0.98500$9.85
25$0.85400$21.35
50$0.76520$38.26
100$0.68480$68.48
250$0.58692$146.73
500$0.51976$259.88
1,000$0.45743$457.43
5,000$0.32916$1,645.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.31818$6,363.60
Manufacturers Standard Package