
BLM02AX121SN1D | |
---|---|
DigiKey Part Number | 490-BLM02AX121SN1DTR-ND - Tape & Reel (TR) 490-BLM02AX121SN1DCT-ND - Cut Tape (CT) 490-BLM02AX121SN1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM02AX121SN1D |
Description | FERRITE BEAD 120 OHM 01005 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Ferrite Bead 01005 (0402 Metric) 250mA 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM02AX121SN1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 250mA | |
DC Resistance (DCR) (Max) | 500mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.009" (0.22mm) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.39000 | $1.39 |
10 | $0.96400 | $9.64 |
25 | $0.83320 | $20.83 |
50 | $0.74660 | $37.33 |
100 | $0.66740 | $66.74 |
250 | $0.57248 | $143.12 |
500 | $0.50762 | $253.81 |
1,000 | $0.44807 | $448.07 |
5,000 | $0.32676 | $1,633.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | $0.30634 | $6,126.80 |