
BLA31BD471SN4D | |
|---|---|
DigiKey Part Number | 490-11014-2-ND - Tape & Reel (TR) 490-11014-1-ND - Cut Tape (CT) 490-11014-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLA31BD471SN4D |
Description | FERRITE BEAD 470 OHM 1206 1LN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms @ 100 MHz 4 Signal Line Ferrite Bead 1206 (3216 Metric), 8 PC Pad 100mA 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLA31BD471SN4D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 4 | |
Impedance @ Frequency | 470 Ohms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 400mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric), 8 PC Pad | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.61000 | $6.61 |
| 10 | $4.65000 | $46.50 |
| 25 | $4.00760 | $100.19 |
| 50 | $3.56200 | $178.10 |
| 100 | $3.15240 | $315.24 |
| 250 | $2.65544 | $663.86 |
| 500 | $2.31048 | $1,155.24 |
| 1,000 | $1.98912 | $1,989.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.95804 | $7,832.16 |

