
#A914BYW-330M=P3 | |
---|---|
DigiKey Part Number | 490-#A914BYW-330M=P3TR-ND - Tape & Reel (TR) 490-#A914BYW-330M=P3CT-ND - Cut Tape (CT) 490-#A914BYW-330M=P3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | #A914BYW-330M=P3 |
Description | FIXED IND 33UH 480MA 455MOHM SMD |
Customer Reference | |
Detailed Description | 33 µH Shielded Inductor 480 mA 455mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 33 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 440mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 455mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Base Product Number |