
NFZ32BW621HN10L | |
|---|---|
DigiKey Part Number | 490-NFZ32BW621HN10LTR-ND - Tape & Reel (TR) 490-NFZ32BW621HN10LCT-ND - Cut Tape (CT) 490-NFZ32BW621HN10LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFZ32BW621HN10L |
Description | FERRITE BEAD 620 OHM 2SMD 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 620 Ohms @ 1 MHz 1 Ferrite Bead 2-SMD, Flat Lead 250mA 3.24Ohm |
Datasheet | Datasheet |
EDA/CAD Models | NFZ32BW621HN10L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 620 Ohms @ 1 MHz | |
Current Rating (Max) | 250mA | |
DC Resistance (DCR) (Max) | 3.24Ohm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 2-SMD, Flat Lead | |
Mounting Type | Surface Mount | |
Height (Max) | 0.067" (1.70mm) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.00000 | $4.00 |
| 10 | $2.80700 | $28.07 |
| 25 | $2.42800 | $60.70 |
| 50 | $2.16520 | $108.26 |
| 100 | $1.92300 | $192.30 |
| 250 | $1.63040 | $407.60 |
| 500 | $1.42790 | $713.95 |
| 1,000 | $1.35806 | $1,358.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.10956 | $2,219.12 |


