
KRM55WR72A156MH01K | |
---|---|
DigiKey Part Number | 490-5787-2-ND - Tape & Reel (TR) 490-5787-1-ND - Cut Tape (CT) 490-5787-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRM55WR72A156MH01K |
Description | CAP CER 15UF 100V X7R SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 µF ±20% 100V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KRM55WR72A156MH01K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Stacked SMD, 2 J-Lead | |
Size / Dimension | 0.240" L x 0.209" W (6.10mm x 5.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.264" (6.70mm) | |
Lead Spacing | - | |
Lead Style | J-Lead | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $38.11000 | $38.11 |
10 | $25.52700 | $255.27 |
50 | $23.11220 | $1,155.61 |
100 | $21.79500 | $2,179.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $19.95520 | $9,977.60 |
1,000 | $19.25061 | $19,250.61 |
1,500 | $18.89743 | $28,346.15 |
2,500 | $18.50600 | $46,265.00 |
3,500 | $18.27704 | $63,969.64 |