GRM21BR61A106KE19K is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 650,213
Unit Price: $1.15000
Datasheet

Upgrade


Murata Electronics
In Stock: 237,335
Unit Price: $1.15000
Datasheet

Upgrade


Murata Electronics
In Stock: 611,342
Unit Price: $1.72000
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


KYOCERA AVX
In Stock: 403,365
Unit Price: $1.64000
Datasheet

Direct


KYOCERA AVX
In Stock: 163,042
Unit Price: $2.46000
Datasheet

Direct


KEMET
In Stock: 3,317,257
Unit Price: $1.07000
Datasheet

Direct


TDK Corporation
In Stock: 108,059
Unit Price: $2.05000
Datasheet

Direct


YAGEO
In Stock: 630,322
Unit Price: $3.12000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 7
Unit Price: $0.90000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 221,981
Unit Price: $0.82000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 70,589
Unit Price: $0.82000
Datasheet
Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BR61A106KE19K

DigiKey Part Number
490-6472-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM21BR61A106KE19K
Description
CAP CER 10UF 10V X5R 0805
Customer Reference
Detailed Description
10 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BR61A106KE19K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable