
GRM21BC81E106KE51L | |
|---|---|
DigiKey Part Number | 490-10502-2-ND - Tape & Reel (TR) 490-10502-1-ND - Cut Tape (CT) 490-10502-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BC81E106KE51L |
Description | CAP CER 10UF 25V X6S 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BC81E106KE51L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.88000 | $1.88 |
| 10 | $1.08500 | $10.85 |
| 50 | $0.78000 | $39.00 |
| 100 | $0.68610 | $68.61 |
| 500 | $0.52834 | $264.17 |
| 1,000 | $0.47980 | $479.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.39411 | $1,182.33 |
| 6,000 | $0.37748 | $2,264.88 |
| 9,000 | $0.36277 | $3,264.93 |
| 15,000 | $0.35640 | $5,346.00 |
| 21,000 | $0.35514 | $7,457.94 |
| 30,000 | $0.34545 | $10,363.50 |
| 36,000 | $0.34365 | $12,371.40 |
| 72,000 | $0.32881 | $23,674.32 |
| 75,000 | $0.32803 | $24,602.25 |

