
GRM2165C1H182JA01D | |
|---|---|
DigiKey Part Number | 490-1626-2-ND - Tape & Reel (TR) 490-1626-1-ND - Cut Tape (CT) 490-1626-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM2165C1H182JA01D |
Description | CAP CER 1800PF 50V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 1800 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM2165C1H182JA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM2165C2A182JA01D | Murata Electronics | 51,839 | 490-13368-1-ND | $0.90000 | Upgrade |
| C2012C0G2A182J085AA | TDK | 12,965 | 445-4136-1-ND | $1.32000 | Upgrade |
| CGJ4C2C0G1H182J060AA | TDK | 1,849 | 445-8150-1-ND | $2.38000 | Upgrade |
| 08055A182JA12A | KYOCERA AVX | 0 | 08055A182JA12A-ND | $8.73534 | Similar |
| C0805C182J5GACTU | KEMET | 344 | 399-C0805C182J5GACTUCT-ND | $3.62000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $0.90400 | $9.04 |
| 50 | $0.63960 | $31.98 |
| 100 | $0.55990 | $55.99 |
| 500 | $0.42538 | $212.69 |
| 1,000 | $0.38403 | $384.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.31291 | $1,251.64 |
| 8,000 | $0.29060 | $2,324.80 |
| 12,000 | $0.27943 | $3,353.16 |
| 20,000 | $0.26706 | $5,341.20 |
| 28,000 | $0.25982 | $7,274.96 |
| 40,000 | $0.25287 | $10,114.80 |

