GRM188R71H473KA61J is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 5,949,370
Unit Price: $1.72000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 517,154
Unit Price: $1.72000
Datasheet

Direct


KEMET
In Stock: 542,648
Unit Price: $0.82000
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: $0.82000
Datasheet

Direct


KYOCERA AVX
In Stock: 14,980
Unit Price: $2.13000
Datasheet

Direct


KYOCERA AVX
In Stock: 14,245
Unit Price: $1.48000
Datasheet

Direct


Johanson Dielectrics Inc.
In Stock: 13,579
Unit Price: $1.07000
Datasheet

Upgrade


KEMET
In Stock: 10,516
Unit Price: $3.78000
Datasheet

Upgrade


KEMET
In Stock: 14,596
Unit Price: $2.79000
Datasheet

Upgrade


KEMET
In Stock: 329,266
Unit Price: $2.87000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 20,492
Unit Price: $3.12000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 5,389
Unit Price: $2.71000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 12,595
Unit Price: $0.90000
Datasheet
Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188R71H473KA61J

DigiKey Part Number
490-6436-2-ND - Tape & Reel (TR)
490-6436-1-ND - Cut Tape (CT)
490-6436-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM188R71H473KA61J
Description
CAP CER 0.047UF 50V X7R 0603
Customer Reference
Detailed Description
0.047 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R71H473KA61J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable