GRM188R61C105KA93D is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 1,885
Unit Price: $0.15000
Datasheet

Upgrade


Murata Electronics
In Stock: 65,805
Unit Price: $0.19000
Datasheet

Upgrade


Murata Electronics
In Stock: 35,528
Unit Price: $0.23000
Datasheet

Upgrade


Murata Electronics
In Stock: 8,157
Unit Price: $0.23000
Datasheet

Upgrade


Murata Electronics
In Stock: 29,581
Unit Price: $0.23000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 156,780
Unit Price: $0.13000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 28,976
Unit Price: $0.32000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 120,000
Unit Price: $0.15000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 23,291
Unit Price: $0.56000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,509,222
Unit Price: $0.11000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 19,911
Unit Price: $0.11000
Datasheet

Upgrade


KEMET
In Stock: 86,196
Unit Price: $0.15000
Datasheet

Upgrade


KEMET
In Stock: 59,032
Unit Price: $0.12000
Datasheet
Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188R61C105KA93D

DigiKey Part Number
490-1536-2-ND - Tape & Reel (TR)
490-1536-1-ND - Cut Tape (CT)
490-1536-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM188R61C105KA93D
Description
CAP CER 1UF 16V X5R 0603
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R61C105KA93D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable