Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1885C2A331JA01D

DigiKey Part Number
490-1363-2-ND - Tape & Reel (TR)
490-1363-1-ND - Cut Tape (CT)
490-1363-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1885C2A331JA01D
Description
CAP CER 330PF 100V C0G/NP0 0603
Customer Reference
Detailed Description
330 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1885C2A331JA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52,826
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.62400$6.24
50$0.43840$21.92
100$0.38020$38.02
500$0.28410$142.05
1,000$0.25372$253.72
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.17775$711.00
8,000$0.14983$1,198.64
12,000$0.14032$1,683.84
20,000$0.13937$2,787.40
28,000$0.13023$3,646.44
40,000$0.12970$5,188.00
48,000$0.12945$6,213.60
96,000$0.12856$12,341.76
100,000$0.12852$12,852.00
Manufacturers Standard Package