
GRM1885C1H8R2CA01D | |
---|---|
DigiKey Part Number | 490-12728-2-ND - Tape & Reel (TR) 490-12728-1-ND - Cut Tape (CT) 490-12728-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C1H8R2CA01D |
Description | CAP CER 8.2PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 8.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C1H8R2CA01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.56000 | $5.60 |
50 | $0.39020 | $19.51 |
100 | $0.33750 | $33.75 |
500 | $0.25058 | $125.29 |
1,000 | $0.22383 | $223.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.18746 | $749.84 |
8,000 | $0.15021 | $1,201.68 |
12,000 | $0.14068 | $1,688.16 |
20,000 | $0.13973 | $2,794.60 |
28,000 | $0.12626 | $3,535.28 |
40,000 | $0.12575 | $5,030.00 |
48,000 | $0.12121 | $5,818.08 |
96,000 | $0.12038 | $11,556.48 |
100,000 | $0.12033 | $12,033.00 |