Direct
Direct
Direct
Direct

GRM155R61C105ME01D | |
|---|---|
DigiKey Part Number | 490-10454-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM155R61C105ME01D |
Description | CAP CER 1UF 16V X5R 0402 |
Customer Reference | |
Detailed Description | 1 µF ±20% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R61C105ME01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM155R61C105MA12D | Murata Electronics | 262,811 | 490-14599-1-ND | $0.82000 | Direct |
| C0402C105M4PACTU | KEMET | 57,485 | 399-12288-1-ND | $0.99000 | Direct |
| EMK105BJ105MV-F | Taiyo Yuden | 3,522 | 587-5514-1-ND | $0.82000 | Direct |
| KGM05AR51C105MH | KYOCERA AVX | 7,508 | 478-KGM05AR51C105MHCT-ND | $4.60000 | Direct |





