1 µF ±20% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±20% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
0402 (1005 Metric)

KGM05AR51C105MH

DigiKey Part Number
478-KGM05AR51C105MHTR-ND - Tape & Reel (TR)
478-KGM05AR51C105MHCT-ND - Cut Tape (CT)
478-KGM05AR51C105MHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05AR51C105MH
Description
CAP CER 1UF 16V X5R 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF ±20% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05AR51C105MH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,514
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.60000$4.60
10$2.82800$28.28
50$2.13100$106.55
100$1.91560$191.56
500$1.55172$775.86
1,000$1.43934$1,439.34
2,500$1.32080$3,302.00
5,000$1.24936$6,246.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.42072$4,207.20
20,000$0.39767$7,953.40
30,000$0.38611$11,583.30
50,000$0.37331$18,665.50
70,000$0.36583$25,608.10
100,000$0.35863$35,863.00
Manufacturers Standard Package