
GRM1555C1H391FA01D | |
|---|---|
DigiKey Part Number | 490-8202-2-ND - Tape & Reel (TR) 490-8202-1-ND - Cut Tape (CT) 490-8202-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H391FA01D |
Description | CAP CER 390PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H391FA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.47300 | $4.73 |
| 50 | $0.32640 | $16.32 |
| 100 | $0.28230 | $28.23 |
| 500 | $0.20738 | $103.69 |
| 1,000 | $0.18047 | $180.47 |
| 2,500 | $0.16072 | $401.80 |
| 5,000 | $0.14623 | $731.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.12948 | $1,294.80 |
| 20,000 | $0.11990 | $2,398.00 |
| 30,000 | $0.11510 | $3,453.00 |
| 50,000 | $0.10979 | $5,489.50 |
| 70,000 | $0.10893 | $7,625.10 |

