
GRM1555C1H1R2WA01D | |
---|---|
DigiKey Part Number | 490-6210-2-ND - Tape & Reel (TR) 490-6210-1-ND - Cut Tape (CT) 490-6210-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H1R2WA01D |
Description | CAP CER 1.2PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 1.2 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H1R2WA01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.51700 | $5.17 |
50 | $0.35960 | $17.98 |
100 | $0.31200 | $31.20 |
500 | $0.23056 | $115.28 |
1,000 | $0.20552 | $205.52 |
2,500 | $0.17923 | $448.07 |
5,000 | $0.16340 | $817.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.15341 | $1,534.10 |
20,000 | $0.14251 | $2,850.20 |
30,000 | $0.13705 | $4,111.50 |
50,000 | $0.13101 | $6,550.50 |
70,000 | $0.12747 | $8,922.90 |
100,000 | $0.12407 | $12,407.00 |
120,000 | $0.12246 | $14,695.20 |
240,000 | $0.11704 | $28,089.60 |
250,000 | $0.11675 | $29,187.50 |