
GRM033R71E221KA01D | |
---|---|
DigiKey Part Number | 490-3176-2-ND - Tape & Reel (TR) 490-3176-1-ND - Cut Tape (CT) 490-3176-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033R71E221KA01D |
Description | CAP CER 220PF 25V X7R 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R71E221KA01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.18100 | $1.81 |
50 | $0.11820 | $5.91 |
100 | $0.10020 | $10.02 |
500 | $0.06668 | $33.34 |
1,000 | $0.05157 | $51.57 |
2,500 | $0.03826 | $95.65 |
5,000 | $0.03206 | $160.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.01950 | $292.50 |