
GCM2165C1H101JA16D | |
|---|---|
DigiKey Part Number | 490-8031-2-ND - Tape & Reel (TR) 490-8031-1-ND - Cut Tape (CT) 490-8031-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM2165C1H101JA16D |
Description | CAP CER 100PF 50V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM2165C1H101JA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.04000 | $2.04 |
| 10 | $1.19900 | $11.99 |
| 50 | $0.86640 | $43.32 |
| 100 | $0.75060 | $75.06 |
| 500 | $0.49538 | $247.69 |
| 1,000 | $0.47140 | $471.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.41827 | $1,673.08 |
| 8,000 | $0.37183 | $2,974.64 |
| 12,000 | $0.36580 | $4,389.60 |
| 20,000 | $0.36379 | $7,275.80 |
| 28,000 | $0.35413 | $9,915.64 |
| 40,000 | $0.35297 | $14,118.80 |
| 48,000 | $0.34819 | $16,713.12 |
| 96,000 | $0.34627 | $33,241.92 |

