
GCJ31CR71A106KA13L | |
---|---|
DigiKey Part Number | 490-5848-2-ND - Tape & Reel (TR) 490-5848-1-ND - Cut Tape (CT) 490-5848-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ31CR71A106KA13L |
Description | CAP CER 10UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ31CR71A106KA13L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.42000 | $5.42 |
10 | $3.23500 | $32.35 |
50 | $2.35980 | $117.99 |
100 | $1.93530 | $193.53 |
500 | $1.81906 | $909.53 |
1,000 | $1.76569 | $1,765.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.31631 | $2,632.62 |
4,000 | $1.29701 | $5,188.04 |
6,000 | $1.29147 | $7,748.82 |
10,000 | $1.27667 | $12,766.70 |
14,000 | $1.27290 | $17,820.60 |