
GA342QR7GD471KW01L | |
|---|---|
DigiKey Part Number | 490-3487-2-ND - Tape & Reel (TR) 490-3487-1-ND - Cut Tape (CT) 490-3487-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA342QR7GD471KW01L |
Description | CAP CER 470PF 250VAC X7R 1808 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 250VAC Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA342QR7GD471KW01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | Y3 | |
Applications | ||
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.63000 | $9.63 |
| 10 | $4.29100 | $42.91 |
| 50 | $3.66800 | $183.40 |
| 100 | $3.63790 | $363.79 |
| 500 | $3.54356 | $1,771.78 |
| 1,000 | $3.51232 | $3,512.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.15469 | $6,309.38 |
| 4,000 | $2.82947 | $11,317.88 |
| 6,000 | $2.81922 | $16,915.32 |
| 10,000 | $2.80755 | $28,075.50 |

