DLW5B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLW5BTM251TQ2L

DigiKey Part Number
490-DLW5BTM251TQ2LTR-ND - Tape & Reel (TR)
490-DLW5BTM251TQ2LCT-ND - Cut Tape (CT)
490-DLW5BTM251TQ2LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DLW5BTM251TQ2L
Description
CMC 5A 2LN 250 OHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 250 Ohms @ 100 MHz 5A DCR 20mOhm
Datasheet
 Datasheet
EDA/CAD Models
DLW5BTM251TQ2L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power, Signal Line
Number of Lines
2
Impedance @ Frequency
250 Ohms @ 100 MHz
Current Rating (Max)
5A
DC Resistance (DCR) (Max)
20mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 105°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.197" Dia x 0.197" T (5.00mm x 5.00mm)
Height (Max)
0.098" (2.50mm)
Package / Case
Horizontal, 4 PC Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,231
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.88000$7.88
10$6.47000$64.70
25$5.98400$149.60
50$5.64260$282.13
100$5.31990$531.99
250$4.92200$1,230.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
700$4.51030$3,157.21
1,400$4.25312$5,954.37
2,100$4.10969$8,630.35
3,500$3.93600$13,776.00
4,900$3.82572$18,746.03
7,000$3.71232$25,986.24
17,500$3.59231$62,865.42
Manufacturers Standard Package