DEBB33D471KA2B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK Corporation
In Stock: 2,840
Unit Price: $2.96000
Datasheet

Direct


TDK Corporation
In Stock: 2,884
Unit Price: $2.96000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 17,167
Unit Price: $2.22000
Datasheet
DEA,DEB Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DEBB33D471KA2B

DigiKey Part Number
490-4277-ND
Manufacturer
Manufacturer Product Number
DEBB33D471KA2B
Description
CAP CER 470PF 2KV RADIAL
Customer Reference
Detailed Description
470 pF ±10% 2000V (2kV) Ceramic Capacitor B Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
DEBB33D471KA2B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 85°C
Features
High Voltage
Ratings
-
Applications
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.236" Dia (6.00mm)
Height - Seated (Max)
0.354" (9.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes