
PS-9VCB-LBC-U-AU/NZ | |
|---|---|
DigiKey Part Number | 881-1180-ND |
Manufacturer | |
Manufacturer Product Number | PS-9VCB-LBC-U-AU/NZ |
Description | AC/DC WALL MOUNT ADAPTER 9V 15W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9V 15 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Multi-Tech Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Region Utilized | - | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Sold Separately) | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 9V | |
Current - Output (Max) | 1.7A | |
Power (Watts) | 15 W | |
No Load Power Consumption | - | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | - | |
Output Connector | - | |
Cord Length | - | |
Input Connector | Multi-Blade | |
Size / Dimension | - | |
Approval Agency | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $183.24000 | $183.24 |
| 5 | $168.49000 | $842.45 |
| 10 | $162.50900 | $1,625.09 |
| 25 | $154.93320 | $3,873.33 |
| 50 | $149.43600 | $7,471.80 |
| 100 | $144.13700 | $14,413.70 |
| 250 | $141.34600 | $35,336.50 |

