
MTE2-L12G2-B07-US | |
---|---|
DigiKey Part Number | 881-MTE2-L12G2-B07-US-ND |
Manufacturer | |
Manufacturer Product Number | MTE2-L12G2-B07-US |
Description | PRIVATE LTE ONGO CBRS CAT 12 CEL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LTE Bridge Ethernet |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Multi-Tech Systems Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Bridge | |
Modulation or Protocol | LTE | |
Frequency | 3.5GHz | |
Applications | General Purpose | |
Interface | Ethernet | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 600Mbps | |
Voltage - Supply | 9V ~ 32V | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,972.38000 | $2,972.38 |