
MTCM2-L6G1-B03-KIT | |
---|---|
DigiKey Part Number | 881-MTCM2-L6G1-B03-KIT-ND |
Manufacturer | |
Manufacturer Product Number | MTCM2-L6G1-B03-KIT |
Description | PRIVATE LTE CBRS ONGO CAT 6 USB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4G LTE Modem EMEA Ethernet |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Multi-Tech Systems Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Modem | |
Modulation or Protocol | LTE | |
Frequency | 3.4GHz ~ 3.36GHz, 3.6GHz ~ 3.8GHz, 3.55GHz ~ 3.7GHz | |
Applications | General Purpose | |
Interface | Ethernet | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 200Mbps | |
Features | - | |
Voltage - Supply | 5V | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,084.03000 | $2,084.03 |
10 | $1,846.72000 | $18,467.20 |
25 | $1,798.20920 | $44,955.23 |