
MTC-LNA4-B01 | |
---|---|
DigiKey Part Number | 881-MTC-LNA4-B01-ND |
Manufacturer | |
Manufacturer Product Number | MTC-LNA4-B01 |
Description | LTE CAT 4 CELL MODEM RS-232 US/C |
Customer Reference | |
Detailed Description | RF Modem 700MHz, 850MHz, 1.7GHz, 1.9GHz LTE RS-232 150Mbps |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Multi-Tech Systems Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Modem | |
Modulation or Protocol | LTE | |
Frequency | 700MHz, 850MHz, 1.7GHz, 1.9GHz | |
Applications | General Purpose | |
Interface | RS-232 | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 150Mbps | |
Features | - | |
Voltage - Supply | 5V | |
Base Product Number |