BU-P5697-X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU-P5697-180

DigiKey Part Number
314-1260-ND
Manufacturer
Manufacturer Product Number
BU-P5697-180
Description
COAX CBL BNC TO BNC 15'
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC RG-58C 180.0" (4.6m) 15.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mueller Electric Co
Series
-
Packaging
Bag
Part Status
Active
Style
BNC to BNC
1st Connector
BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
BNC Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
180.0" (4.6m) 15.0'
Cable Type
RG-58C
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Color
Black
Features
Shielded
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$209.46000$209.46
10$180.87200$1,808.72
100$172.39410$17,239.41
Manufacturers Standard Package