Ring Terminal Connector 3/8 Stud Circular Tubular (Battery Lugs) 1 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU-L1-375TIN

DigiKey Part Number
314-1485-ND
Manufacturer
Manufacturer Product Number
BU-L1-375TIN
Description
LUG 1 AWG 3/8" STUD TIN
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 3/8 Stud Circular Tubular (Battery Lugs) 1 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mueller Electric Co
Series
-
Packaging
Bag
Part Status
Active
Terminal Type
Circular Tubular (Battery Lugs)
Stud/Tab Size
3/8 Stud
Thickness
0.095" (2.41mm)
Width - Outer Edges
0.680" (17.27mm)
Length - Overall
1.720" (43.69mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
1 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$19.66000$19.66
10$17.29600$172.96
25$16.56160$414.04
100$16.07220$1,607.22
500$15.74590$7,872.95
1,000$15.50123$15,501.23
Manufacturers Standard Package