BU-4150028M2.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU-4150028M2.0

DigiKey Part Number
314-BU-4150028M2.0-ND
Manufacturer
Manufacturer Product Number
BU-4150028M2.0
Description
COAX CBL BNC TO SMA 6.6'
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to SMA RG-316 78.7" (2.0m) 6.6'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mueller Electric Co
Series
Packaging
Bag
Part Status
Active
Style
BNC to SMA
1st Connector
BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
78.7" (2.0m) 6.6'
Cable Type
RG-316
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
3 GHz
Color
Copper
Features
-
Operating Temperature
-65°C ~ 150°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$184.48000$184.48
10$156.76200$1,567.62
25$146.94440$3,673.61
50$139.93080$6,996.54
100$133.25550$13,325.55
250$124.92124$31,230.31
500$118.96640$59,483.20
Manufacturers Standard Package