RG142-SM-SM(QTY:100FT)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG58-SM-SM(QTY:4M)

DigiKey Part Number
4613-RG58-SM-SM(QTY:4M)-ND
Manufacturer
Manufacturer Product Number
RG58-SM-SM(QTY:4M)
Description
COAX CBL SMA TO SMA 13.1'
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-58 157.5" (4.0m) 13.1'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
McGill Microwave Systems
Series
-
Packaging
Bulk
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
157.5" (4.0m) 13.1'
Cable Type
RG-58
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
3 GHz
Color
Black
Features
-
Operating Temperature
-20°C ~ 80°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,903
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$377.18000$377.18
10$329.67200$3,296.72
25$306.98320$7,674.58