BU-191440026
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU-191440026

DigiKey Part Number
314-BU-191440026-ND
Manufacturer
Manufacturer Product Number
BU-191440026
Description
16-14 VINYL INSULATED #10 SPADE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Blue 10 Stud Spade Terminal Connector Crimp 14-16 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mueller Electric Co
Series
-
Packaging
Bag
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
10 Stud
Width - Outer Edges
0.344" (8.74mm)
Length - Overall
0.950" (24.13mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Insulated
Features
-
Color
Blue
Contact Finish
Electro-Tin
Contact Material
Copper Alloy
Insulation Diameter
-
Material - Insulation
Vinyl
Length - Ring Center to Termination
0.303" (7.70mm)
Length - Termination
-
Tongue Inside Opening
0.205" (5.21mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 373
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$1.88000$1.88