BU-1420701502
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU-1420701502

DigiKey Part Number
314-BU-1420701502-ND
Manufacturer
Manufacturer Product Number
BU-1420701502
Description
JACK SMA R/A PC MNT
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole, Right Angle
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
-
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
-
Body Finish
-
Center Contact Plating
Gold
Dielectric Material
-
Operating Temperature
-65°C ~ 165°C
Voltage Rating
335 V
Mating Cycles
500
Insertion Loss
0.15dB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$75.62000$75.62
10$64.29200$642.92
25$60.26560$1,506.64
50$57.38660$2,869.33
100$54.64830$5,464.83
250$51.22812$12,807.03
500$48.78484$24,392.42
1,000$46.45882$46,458.82
Manufacturers Standard Package