BU-1120-A-36-2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Pomona Electronics
In Stock: 174
Unit Price: $84.71000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU-1120-A-36-2

DigiKey Part Number
BU-1120-A-36-2-ND
Manufacturer
Manufacturer Product Number
BU-1120-A-36-2
Description
TEST LEAD BANANA TO GRABBER 36"
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
36.0" (914.40mm) Banana Plug, Single, Stackable To Mini Hook Patch Cord 300V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mueller Electric Co
Series
Packaging
Bulk
Part Status
Active
Stacking Method
Multi-Stacking, Front and Vertical
Configuration
Banana to Grabber, Hook
1st Connector
Banana Plug, Single, Stackable
2nd Connector
Mini Hook
Cable Length
36.0" (914.40mm)
Type
Patch Cord
Contents
1 Lead, Red
Material - Insulation
Poly-Vinyl Chloride (PVC), Nylon
Wire Gauge
20 AWG
Voltage - Rated
300V
Ratings
CAT II 300V
Current Rating (Amps)
5A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$84.05000$84.05
Manufacturers Standard Package
Alternate Color
TEST LEAD BANANA TO GRABBER 36"
In-Stock: 0
Unit Price: $84.05000
Alternate Length
TEST LEAD BANANA TO GRABBER 24"
In-Stock: 0
Unit Price: $81.83000
TEST LEAD BANANA TO GRABBER 12"
In-Stock: 0
Unit Price: $79.77000
TEST LEAD BANANA TO GRABBER 48"
In-Stock: 0
Unit Price: $86.11000
TEST LEAD BANANA TO GRABBER 60"
In-Stock: 0
Unit Price: $88.49000