
BU-1120-A-12-2 | |
---|---|
DigiKey Part Number | BU-1120-A-12-2-ND |
Manufacturer | |
Manufacturer Product Number | BU-1120-A-12-2 |
Description | TEST LEAD BANANA TO GRABBER 12" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 12.0" (304.80mm) Banana Plug, Single, Stackable To Mini Hook Patch Cord 300V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Stacking Method | Multi-Stacking, Front and Vertical | |
Configuration | Banana to Grabber, Hook | |
1st Connector | Banana Plug, Single, Stackable | |
2nd Connector | Mini Hook | |
Cable Length | 12.0" (304.80mm) | |
Type | Patch Cord | |
Contents | 1 Lead, Red | |
Material - Insulation | Poly-Vinyl Chloride (PVC), Nylon | |
Wire Gauge | 20 AWG | |
Voltage - Rated | 300V | |
Ratings | CAT II 300V | |
Current Rating (Amps) | 5A | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $79.77000 | $79.77 |




