BU-00209-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU-00209-2

DigiKey Part Number
BU-00209-2-ND
Manufacturer
Manufacturer Product Number
BU-00209-2
Description
ADAPTER SAFTY PLUNGR 8-32THR RED
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Red Features
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mueller Electric Co
Series
Packaging
Bulk
Part Status
Active
Type
-
Hook Type
Hook
Hook, Pincer Opening
-
Features
-
Length
3.500" (88.90mm)
Length - Barrel
-
Temperature Range
-
Termination
-
Color
Red
Quantity
1 Piece
For Use With/Related Products
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$27.10000$27.10
Manufacturers Standard Package
Alternate Color
PLUNGER CLIP BLACK 8-32 THR
In-Stock: 0
Unit Price: $27.10000