
BU-00209-0 | |
---|---|
DigiKey Part Number | BU-00209-0-ND |
Manufacturer | |
Manufacturer Product Number | BU-00209-0 |
Description | PLUNGER CLIP BLACK 8-32 THR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Black Features |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Hook Type | Hook | |
Hook, Pincer Opening | - | |
Features | - | |
Length | 3.500" (88.90mm) | |
Length - Barrel | - | |
Temperature Range | - | |
Termination | - | |
Color | Black | |
Quantity | 1 Piece | |
For Use With/Related Products | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.10000 | $27.10 |
