
ZB3010-A | |
|---|---|
DigiKey Part Number | ZB3010-A-ND |
Manufacturer | |
Manufacturer Product Number | ZB3010-A |
Description | GATOR CLIP SS INSUL 30A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 30 A Insulated Alligator, Large Test Clip Stainless Steel 0.700" (17.78mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MPD (Memory Protection Devices) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Alligator, Large | |
Jaw Opening | 0.700" (17.78mm) | |
Voltage - Rated | - | |
Current Rating (Amps) | 30 A | |
Material | Stainless Steel | |
Plating | Nickel | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Insulation | Insulated | |
Color | Red | |
Length | 2.842" (72.18mm) | |
Termination | Crimp or Screw | |
Quantity | 1 Piece | |
Ratings | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $13.45260 | $1,345.26 |


